NTN 6213ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP4,515.22

(exc. VAT)

PHP5,057.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,515.22

*price indicative

RS Stock No.:
706-544
Mfr. Part No.:
6213ZZCM/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

120mm

Race Width

23mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

40000N

Internal Clearance

CM

Dynamic Load Rating

63.5kN

Series

621

Bore Type

Round

Limiting Speed

917rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is engineered for reliability and efficiency in a variety of applications. Designed with a pressed steel cage and equipped with shields on both sides, this bearing ensures smooth operation and enhanced protection against contaminants. With a dynamic load capacity of 63500000 mN and a static load capacity of 40000000 mN, it accommodates substantial loads while maintaining performance. This bearing is Ideal for radial contact applications, making it a Crucial component in mechanical systems requiring Durable and high-performance solutions.

Robust design with a pressed steel cage for enhanced structural integrity

Double-sided shields provide superior protection against dirt and debris

Dynamic load capacity ensures effective handling of substantial forces

Static load capacity offers reliable performance even under varying conditions

Min fillet radius enhances compatibility with different shaft and housing designs

Grease lubrication limit speed supports high-speed applications

Optimised for radial contact, making it suitable for a wide range of mechanical systems

Lightweight at 0.99 kg, contributing to overall equipment efficiency

Temperature operating range enables performance in diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy