NTN 6213CM 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 706-533
- Mfr. Part No.:
- 6213CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,464.10
(exc. VAT)
PHP3,879.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,464.10 |
*price indicative
- RS Stock No.:
- 706-533
- Mfr. Part No.:
- 6213CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 40000N | |
| Dynamic Load Rating | 63.5kN | |
| Bore Type | Round | |
| Series | 621 | |
| Limiting Speed | 917rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 40000N | ||
Dynamic Load Rating 63.5kN | ||
Bore Type Round | ||
Series 621 | ||
Limiting Speed 917rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed for optimal radial contact and performance in demanding applications. This versatile product offers a robust pressed steel cage alongside an open design that facilitates maximum lubrication and heat dissipation. Engineered for durability, it effectively reduces friction and wear, making it a reliable choice for various machinery and automotive applications. With an internal diameter of 65 mm and an external diameter of 120 mm, this bearing accommodates diverse installations while ensuring seamless operation under varying load conditions.
Static load capacity of 40,000,000 mN offers exceptional stability in stationary applications
Fatigue limit load of 3,150,000 mN increases its suitability for continuous operation
Optimised for oil and grease lubrication, with limit speeds of 39,000 °/s and 33,000 °/s respectively
Temperature ratings between 233.15 °K and 393.15 °K accommodate various environmental conditions
Minimum shoulder diameters and fillet radius allowances support flexible installation options
Related links
- NTN 6213Z 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213C4 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZNR 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213NR 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZZC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213LLBC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213LLUCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
