NTN 6213LLUCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 706-539
- Mfr. Part No.:
- 6213LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,813.96
(exc. VAT)
PHP5,391.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,813.96 |
*price indicative
- RS Stock No.:
- 706-539
- Mfr. Part No.:
- 6213LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 40000N | |
| Dynamic Load Rating | 63.5kN | |
| Series | 621 | |
| Bore Type | Round | |
| Limiting Speed | 600rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 40000N | ||
Dynamic Load Rating 63.5kN | ||
Series 621 | ||
Bore Type Round | ||
Limiting Speed 600rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed to deliver exceptional performance in various applications, providing reliable support with its robust construction. Ideal for radial load engagement, it features a pressed steel cage and a contact seal on one side, ensuring durability while mitigating contamination. With precise dimensions including a 65 mm internal diameter and a 120 mm external diameter, this bearing is an excellent choice for machinery requiring dependable and efficient operation across a range of environments. Its dynamic and static load capacities exemplify its capability to withstand challenging conditions, making it a key component in many industrial applications.
Fatigue limit load of 3150000 mN ensures extended service life
Min operating temperature of 248.15 °K allows operation in varied conditions
Max operating temperature of 383.15 °K accommodates high-temperature environments
Designed with a minimum shoulder diameter of 73 mm for effective fit
Max shoulder diameter of 112 mm ensures compatibility with standard assemblies
Related links
- NTN 6213ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213LLBC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZZC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZNR 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213CM 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213Z 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213C4 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213NR 1 Row Ball Bearing - 65 mm ID, 120 mm OD
