NTN 6213LLBC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 706-537
- Mfr. Part No.:
- 6213LLBC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,813.96
(exc. VAT)
PHP5,391.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,813.96 |
*price indicative
- RS Stock No.:
- 706-537
- Mfr. Part No.:
- 6213LLBC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 40000N | |
| Dynamic Load Rating | 63.5kN | |
| Series | 621 | |
| Bore Type | Round | |
| Limiting Speed | 917rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 40000N | ||
Dynamic Load Rating 63.5kN | ||
Series 621 | ||
Bore Type Round | ||
Limiting Speed 917rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing exemplifies precision engineering designed for reliable performance in various applications. This robust bearing features an internal diameter of 65 mm and an external diameter of 120 mm, ensuring optimal fit and efficiency. Its pressed steel cage and non-contact Seals on both sides enhance durability while keeping lubrication intact. With a dynamic load rating of 63,500,000 mN, it withstands substantial stress, making it Ideal for environments where heavy loads are a concern. The bearing operates effectively within a temperature range of 248.15 °K to 383.15 °K, ensuring versatility across diverse operational conditions.
Pressed steel cage for enhanced structural strength
Non-contact Seals preserve lubrication for extended lifespan
Dynamic load rating of 63,500,000 mN assures reliability under stress
Operating temperature range from 248.15 °K to 383.15 °K for diverse applications
Mass of 0.99 kg contributes to a stable performance without adding excess weight
Min fillet radius of 1.5 mm enables smooth transitions in constrained spaces
Radial clearance class C3 facilitates optimal clearance and performance
Ideal for use in heavy-duty machinery, providing dependable functionality
Max shaft and housing fillet radius of 1.5 mm accommodates varying installation conditions
Comprehensive abutment dimensions support precise fitting in engineering applications
Related links
- NTN 6213ZZC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213LLUCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZNR 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213CM 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213Z 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213C4 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213NR 1 Row Ball Bearing - 65 mm ID, 120 mm OD
