NTN 6213ZNR 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 704-383
- Mfr. Part No.:
- 6213ZNR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,937.73
(exc. VAT)
PHP11,130.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,937.73 |
*price indicative
- RS Stock No.:
- 704-383
- Mfr. Part No.:
- 6213ZNR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 40kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 63.5kN | |
| Bore Type | Round | |
| Series | 6213 | |
| Limiting Speed | 5500rpm | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 120mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 40kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 63.5kN | ||
Bore Type Round | ||
Series 6213 | ||
Limiting Speed 5500rpm | ||
Race Type Deep Groove | ||
Flange Outside Diameter 120mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed to provide superior radial contact and optimal performance in a variety of applications. With its sturdy pressed steel cage and snap ring feature, this bearing ensures reliable operation under demanding conditions. The bearing's precise dimensions, including an internal diameter of 65 mm and an external diameter of 120 mm, make it suitable for multitasking in machinery where space is limited. Coupled with its robust construction, it effectively handles heavy loads while maintaining minimal clearance, enhancing operational longevity and efficiency.
Robust construction with a snap ring and groove ensures optimal fit and secure installation
Designed for radial contact allowing for enhanced load distribution and reduced wear
Pressed steel cage construction adds durability and stability during operation
Achieves a dynamic load capacity of 63500 N suitable for high-performance applications
Effective performance in temperatures ranging from -40°C to 120°C
Oil and grease lubrication limit speeds of 39000 °/s and 33000 °/s respectively support versatility in use
Manufactured by NTN a trusted name in bearing technology ensuring quality and reliability
Minimal fillet radii improve compatibility with various shaft and housing designs
Lightweight at 0.99 kg aiding in overall equipment efficiency
Related links
- NTN 6213LLBC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213CM 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213Z 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213C4 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213NR 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213LLUCM/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- NTN 6213ZZC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD
