NTN 6213ZZC3/5K 1 Row Ball Bearing - 65 mm ID, 120 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP4,515.22

(exc. VAT)

PHP5,057.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,515.22

*price indicative

RS Stock No.:
706-543
Mfr. Part No.:
6213ZZC3/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

120mm

Race Width

23mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Static Load Rating

40000N

Internal Clearance

C3

Dynamic Load Rating

63.5kN

Bore Type

Round

Series

621

Limiting Speed

917rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing offers a reliable solution for radial contact applications. Designed with a pressed steel cage and dual shields, this bearing can withstand substantial loads and operates with high performance. Its internal diameter of 65 mm and external diameter of 120 mm make it a versatile choice for various machinery setups. With a mass of 0.99 kg, it provides durability without adding excessive weight. Ideal for high-speed operations, this bearing maintains excellent functionality even in demanding environments, ensuring longevity and efficiency in mechanical applications.

Dynamic load capacity of 63,500,000 mN supports heavy operational demands

Static load capacity of 40,000,000 mN ensures stability under stationary conditions

Fatigue limit load of 3,150,000 mN contributes to prolonged use without risk of failure

Optimized coefficient of 14.4 allows for reduced friction during operation

Grease lubrication limit speed of 33,000 °/s enables high-speed applications

Expansive operating temperature range from 233.15 °K to 423.15 °K allows for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy