SNR 6213ZZC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 706-542
- Mfr. Part No.:
- 6213ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,159.31
(exc. VAT)
PHP4,658.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,159.31 |
*price indicative
- RS Stock No.:
- 706-542
- Mfr. Part No.:
- 6213ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 40100N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 60300N | |
| Series | 621 | |
| Limiting Speed | 7200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 40100N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 60300N | ||
Series 621 | ||
Limiting Speed 7200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is designed for optimal performance in various industrial applications. This bearing features a robust design with a pressed steel cage and shields on both sides, ensuring superior protection from contaminants. With an internal diameter of 65 mm and an external diameter of 120 mm, it provides excellent load-carrying capabilities, making it perfect for radial contact situations. Its engineering ensures a dynamic load of 60300000 mN and a static load of 40100000 mN, making it suitable for demanding operational environments. Experience reliability and durability with this expertly crafted bearing, Ideal for enhancing machinery efficiency.
Constructed with a pressed steel cage for enhanced durability
Sealed on both sides to protect against contaminants and prolong service life
Capable of handling high dynamic and static loads for demanding applications
Offers radial clearance class C3 for improved performance under varying loads
Facilitates smooth rotational movement with minimal friction and energy loss
Designed to operate effectively within a wide temperature range from 243.15 °K to 393.15 °K
High reference thermal speed of 38400 °/s ensures suitability for Rapid movements
Low rotational frequency cage design decreases noise during operation
Accurate manufacturing enables precise fitting and alignment in machinery
Installed dimensions improve the overall reliability of mechanical assemblies
Related links
- SNR 6213C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213EEC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213ZZ 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213EE 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-C4 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- NSK 6213DDU 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2RS1/C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
