SNR 6213ZZ 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP4,159.31

(exc. VAT)

PHP4,658.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,159.31

*price indicative

RS Stock No.:
706-541
Mfr. Part No.:
6213ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

65mm

Outside Diameter

120mm

Race Width

23mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

40100N

Internal Clearance

CN

Dynamic Load Rating

60300N

Series

621

Limiting Speed

7200rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is designed to deliver exceptional performance in a variety of applications. With its robust construction featuring a pressed steel cage and shields on both ends, this bearing efficiently supports radial loads while ensuring longevity and reliability. Its Compact design fits well within constrained spaces, making it a versatile choice for both industrial and commercial requirements. This bearing boasts excellent thermal stability, allowing it to operate effectively within a wide temperature range, thus ensuring consistent performance under demanding conditions.

Internal diameter of 65 mm facilitates ease of installation

External diameter of 120 mm ensures compatibility with various machinery

Bearing width of 23 mm offers a balanced support for radial load

Dynamic load capacity of 60,300,000 mN contributes to longevity under high stress

Static load capacity of 40,100,000 mN provides confidence under stationary conditions

Fatigue limit load of 1,820,000 mN ensures reliability over time

Reference thermal speed of 38,400 °/s optimises performance in thermal applications

Max operating temperature of 120 °C for versatility in hot environments

Designed for minimal maintenance with effective shields to reduce contamination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy