FAG 6213-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD

Subtotal (1 unit)*

PHP5,485.11

(exc. VAT)

PHP6,143.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,485.11

*price indicative

RS Stock No.:
310-780
Mfr. Part No.:
6213-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

65mm

Outside Diameter

120mm

Race Width

23mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

41500N

Dynamic Load Rating

63000N

Series

62

Standards/Approvals

ISO 492:2023

Bore Type

Cylindrical

Limiting Speed

8600rpm

Bearing Type

Deep Groove

COO (Country of Origin):
IN

Schaeffler Series 62 Deep Groove Ball Bearing, 65mm Bore, 120mm Outside Diameter - 6213-C3


This deep groove ball bearing is designed to support radial loads and moderate axial forces in rotational assemblies. It has a cylindrical bore and an open-end configuration suited to applications requiring straightforward mounting and inspection. Constructed with a steel cage and specified internal clearance of C3, the unit meets ISO 492:2023 dimensional and performance standards for consistency in interchangeable machinery components.

Features and Benefits:


• 63,000 N dynamic load rating delivers sustained operational load capacity
• 41,500 N static load bearing reduces deformation under stationary loads
• 8,600 rpm limiting speed enables higher-speed rotation where required
• C3 internal clearance accommodates thermal expansion during operation
• Steel cage reduces component displacement and maintains ball spacing

Applications


• Suitable for electric motor shaft support in industrial drives
• Ideal for gearbox intermediate shafts with moderate axial forces
• Used with conveyor rollers requiring continuous rotational motion
• Can be used for pump shaft bearings operating at elevated speed
• Suitable for fans and blowers in ventilation equipment

What mounting bore type does it require?


It uses a cylindrical bore and is mounted on a plain cylindrical shaft with appropriate fitting tolerance.

How many bearing rows are provided in this design?


The configuration is a single row, supporting combined radial and limited axial loads.

What is the race width for axial space planning?


The race width measures 23 mm, informing axial envelope requirements.

Which standard governs its dimensions and interchangeability?


Dimensional and tolerance compliance follow ISO 492:2023.

What is the outside diameter to consider for housing design?


The outside diameter is 120 mm for sleeve and housing Interface planning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy