FAG 6213-2Z-L069-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 313-194
- Mfr. Part No.:
- 6213-2Z-L069-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP7,249.85
(exc. VAT)
PHP8,119.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,249.85 |
*price indicative
- RS Stock No.:
- 313-194
- Mfr. Part No.:
- 6213-2Z-L069-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 41500N | |
| Dynamic Load Rating | 63000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 41500N | ||
Dynamic Load Rating 63000N | ||
Standards/Approvals DIN 625-1 | ||
Series 62 | ||
Bore Type Cylindrical | ||
Limiting Speed 7300rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 120mm | ||
The FAG Deep Groove Ball Bearing is expertly designed to deliver optimum performance and reliability in various applications. With its innovative 2Z non-contact shield, it provides exceptional protection against contaminants while ensuring low friction. The unique steel sheet metal cage enhances durability, allowing it to withstand higher loads and stresses. Engineered for both radial and axial loads, it is an ideal choice for machinery requiring high efficiency and minimal maintenance.
Specifically designed for high radial and axial load applications
Robust construction stabilises performance under high temperatures
Maintenance free lifetime lubrication simplifies upkeep and reduces downtime
Related links
- FAG 6213-2Z-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-2Z 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6013-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6213-2Z/C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6012-2Z-L069-C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6213-2RSR-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6213-Z-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6307-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
