FAG 6307-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- RS Stock No.:
- 311-985
- Mfr. Part No.:
- 6307-C-2Z-L069-C3
- Manufacturer:
- FAG
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 311-985
- Mfr. Part No.:
- 6307-C-2Z-L069-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 19100N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 38500N | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 11500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 19100N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 38500N | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 11500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 80mm | ||
- COO (Country of Origin):
- CN
The FAG Deep Groove Ball Bearing is meticulously engineered to support axial and radial loads, making it an essential component for various mechanical applications. This innovative design features dual non-contact shields to enhance longevity and minimise maintenance needs, providing a reliable choice for industries that demand high performance. With its superior heat resistance, this bearing operates efficiently even in challenging environments, while delivering a reduction in noise during operation. Built with precision tolerances, it ensures a level of reliability that can withstand the rigours of daily use. An excellent balance of strength and versatility makes this bearing an indispensable addition to any machinery, ensuring optimal functionality.
Lifetime lubrication reduces maintenance frequency and simplifies upkeep
Capability to handle both axial and radial loads makes it a versatile choice
Lightweight construction contributes to overall efficiency in machinery
Supports high limiting speeds boosting productivity across operations
Robust design minimises the risk of failures ensuring uninterrupted performance
Related links
- FAG 6309-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6308-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6306-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6209-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6208-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6216-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6307-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6307-RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
