FAG 6308-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 310-233
- Mfr. Part No.:
- 6308-C-2Z-L069-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,317.14
(exc. VAT)
PHP3,715.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,317.14 |
*price indicative
- RS Stock No.:
- 310-233
- Mfr. Part No.:
- 6308-C-2Z-L069-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 25500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 50000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 10100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 25500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 50000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 10100rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- PT
The FAG Deep Groove Ball Bearing is designed for exceptional performance in demanding applications. Engineered with a C Generation internal design, it provides improved stability and reliability, making it an ideal choice for various industrial uses. With a robust steel sheet metal cage and non-contact shields on both sides, this bearing ensures long-lasting service while minimising wear. It boasts a wide operational temperature range, making it suitable for environments where temperature fluctuations occur.
Large bore diameter compatible with a variety of shafts
Expertly designed to operate within a wide temperature range
Related links
- FAG 6308-C-2Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6309-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- FAG 6306-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6209-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG 6307-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG 6308-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6011-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
