FAG 6308-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 312-419
- Mfr. Part No.:
- 6308-C-2HRS-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,525.88
(exc. VAT)
PHP2,828.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,525.88 |
*price indicative
- RS Stock No.:
- 312-419
- Mfr. Part No.:
- 6308-C-2HRS-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 25000N | |
| Dynamic Load Rating | 50000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 25000N | ||
Dynamic Load Rating 50000N | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 7400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The FAG Deep Groove Ball Bearing is designed to offer remarkable efficiency and reliability in various applications. With its advanced engineering, the product features a robust sealing design that ensures longevity and reduced maintenance needs. The combination of high dynamic and static load ratings makes it suitable for demanding conditions, ensuring optimal performance and durability. This bearing is manufactured with precision to meet rigorous standards, providing users with a trustable solution for their mechanical requirements.
Offers easy installation due to its precise dimensional properties
Allows for a broad operating temperature range catering to diverse applications
Maximises operational efficiency with optimal internal clearance specifications
Related links
- FAG 6308-C-2Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2HRS 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-N-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
