FAG 6308-C 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 312-418
- Mfr. Part No.:
- 6308-C
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,962.10
(exc. VAT)
PHP2,197.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,962.10 |
*price indicative
- RS Stock No.:
- 312-418
- Mfr. Part No.:
- 6308-C
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 25000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 50000N | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 11800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 25000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 50000N | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 11800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 90mm | ||
- COO (Country of Origin):
- PT
The FAG Deep Groove Ball Bearing is crafted to deliver superior performance in various applications. It boasts a single-row design, optimised for enhanced load capability, demonstrating robustness and reliability. Designed with a steel sheet metal cage, this product ensures efficient axial and radial load support while maintaining operational integrity under challenging conditions. The engineering excellence behind this bearing is evident in its thoughtful internal design and precise tolerances, tailored for seamless integration into your machinery.
Features a wide operating temperature range for versatility
Robust internal design ensures operational integrity
Available lubrication options to suit different applications
Related links
- FAG 6308-C-2Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C4 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
