FAG 6308-RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 312-876
- Mfr. Part No.:
- 6308-RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,261.27
(exc. VAT)
PHP3,652.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,261.27 |
*price indicative
- RS Stock No.:
- 312-876
- Mfr. Part No.:
- 6308-RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 25000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 45500N | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Series | 63 | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 25000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 45500N | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Series 63 | ||
Limiting Speed 4800rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 90mm | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is engineered for a range of applications requiring precision and reliability. Designed with a contact seal on one side, this bearing offers effective protection against contaminants, ensuring optimal performance in various environments. Its robust construction features a steel sheet metal cage, which enhances durability while maintaining lightness, making it suitable for both high-speed and heavy-load scenarios.
Weight efficient design contributes to overall system performance
Limiting speed rating enables high speed applications without loss of functionality
Temperature adaptability supports a wide operational range
Related links
- FAG 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C4 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-N-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
