FAG 6308-C-2Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 312-874
- Mfr. Part No.:
- 6308-C-2Z-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,032.67
(exc. VAT)
PHP2,276.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,032.67 |
*price indicative
- RS Stock No.:
- 312-874
- Mfr. Part No.:
- 6308-C-2Z-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 25000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 50000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10100rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 25000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 50000N | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 10100rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 90mm | ||
- COO (Country of Origin):
- PT
The FAG Deep Groove Ball Bearing is engineered for reliability and performance, making it an ideal choice for various applications. Designed with a Generation C internal structure, this bearing offers significant advantages in terms of load carrying and sealing capabilities. Its non-contact shields on both sides provide excellent protection against contaminants while allowing for minimal friction.
Temperature range allows for operation in varied environments
Offers a higher dynamic load rating suitable for rigorous tasks
Designed to facilitate easy installation and mounting
Related links
- FAG 6308-C-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C-2Z 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-C 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-Z-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6308-N-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6305-C-2Z-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
