FAG 6305-C-2Z-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 310-248
- Mfr. Part No.:
- 6305-C-2Z-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,018.30
(exc. VAT)
PHP1,140.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,018.30 |
*price indicative
- RS Stock No.:
- 310-248
- Mfr. Part No.:
- 6305-C-2Z-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 25mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 11500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 26500N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 15100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 25mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 11500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 26500N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 15100rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- CN
The FAG Deep Groove Ball Bearing is engineered for performance and reliability, making it an essential component in various applications. Designed with a generation C internal design, this high-quality bearing features non-contact shields on both sides to provide effective protection against contaminants. Its robust construction allows for dimensional stability at elevated temperatures, ensuring durability in challenging environments. With a radial internal clearance larger than standard, this bearing accommodates higher loads, making it suitable for diverse machinery that demands precision and efficiency.
Provides low noise performance with optimal lubrication
Suitable for both radial and axial loads in various applications
Features lifetime lubrication reducing the need for regular maintenance
Related links
- FAG 6305-C-2Z 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- FAG 6305-C-2HRS 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SKF E2.6305-2Z/C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- FAG 6305-2Z-C3 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- FAG 6305-C-2HRS-C3 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- FAG 62305-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SKF 6305-2Z/C4 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- FAG 6305-C-2HRS 1 Row Ball Bearing - 25 mm ID, 62 mm OD
