FAG 62305-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 312-721
- Mfr. Part No.:
- 62305-A-2RSR-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,763.04
(exc. VAT)
PHP3,094.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,763.04 |
*price indicative
- RS Stock No.:
- 312-721
- Mfr. Part No.:
- 62305-A-2RSR-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 12130N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 23620N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 623 | |
| Limiting Speed | 7300rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 12130N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 23620N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 623 | ||
Limiting Speed 7300rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing exemplifies precision engineering and reliability, ideal for a multitude of applications where robust performance is paramount. Designed with a steel sheet metal cage and two contact seals, it ensures optimal lubrication retention, enhancing service life. With a dimensional stability maintained up to 120°C, this bearing accommodates a broad range of operational environments. The innovative design variant addresses critical technical requirements, guaranteeing a dependable performance under varying loads and speeds.
Superior radial and axial load handling capabilities
Designed for freedom from maintenance enhancing productivity
Related links
- FAG 62305-A-2RSR 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- SKF E2.6305-2Z/C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- FAG 6305-C-2Z-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- FAG 62205-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- FAG S6305-2RSR-FD 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- FAG 63007-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6305ZZ 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZZC4/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
