FAG 63007-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD

Subtotal (1 unit)*

PHP2,601.94

(exc. VAT)

PHP2,914.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,601.94

*price indicative

RS Stock No.:
312-863
Mfr. Part No.:
63007-A-2RSR-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

35mm

Outside Diameter

62mm

Race Width

20mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

10280N

Dynamic Load Rating

15980N

Series

630

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Limiting Speed

6100rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

Flange Outside Diameter

62mm

RoHS Status: Exempt

The FAG Deep Groove Ball Bearing is engineered for exceptional performance and reliability in a broad range of applications. Its innovative design incorporates a contact seal on both sides, ensuring enhanced protection against dust and moisture, while a robust steel sheet metal cage provides structural integrity. This bearing variant is specifically tailored for diverse operational conditions, allowing it to effectively handle radial loads with optimal efficiency. With high dynamic and static load ratings, it is suitable for various machinery and equipment, satisfying the demands of modern engineering.

Stability maintained up to 120°C for demanding environments

Lighter design contributes to energy efficiency

Facilitates straightforward installation and interchangeability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy