SKF 16007/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 586-446
- Mfr. Part No.:
- 16007/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
PHP28,274.86
(exc. VAT)
PHP31,667.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,274.86 | PHP1,413.743 |
*price indicative
- RS Stock No.:
- 586-446
- Mfr. Part No.:
- 16007/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 9mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 8.15kN | |
| Dynamic Load Rating | 13kN | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Cylindrical | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 9mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 8.15kN | ||
Dynamic Load Rating 13kN | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Cylindrical | ||
Limiting Speed 15000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF Single row deep groove ball bearings are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types.
Simple and robust design
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Require little maintenance
Related links
- FAG 63007-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG 16007-A 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007CM 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NSK 6007DDU 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6007-2RS1NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SNR 63007EE 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-RSR 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007LLUCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
