FAG 16007-A 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 312-155
- Mfr. Part No.:
- 16007-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,596.21
(exc. VAT)
PHP1,787.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,596.21 |
*price indicative
- RS Stock No.:
- 312-155
- Mfr. Part No.:
- 16007-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 9mm | |
| Cage Material | Pressed Steel | |
| Race Material | Chrome Steel | |
| Ball Material | Chrome Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 8800N | |
| Dynamic Load Rating | 12220N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 16000 | |
| Limiting Speed | 16700rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 9mm | ||
Cage Material Pressed Steel | ||
Race Material Chrome Steel | ||
Ball Material Chrome Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 8800N | ||
Dynamic Load Rating 12220N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 16000 | ||
Limiting Speed 16700rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing is designed for precision and high reliability in a wide array of applications. Engineered with an internal design that enhances performance, it delivers robustness thanks to its steel sheet metal cage. Capable of operating in extreme conditions, this product combines both strength and versatility, making it an ideal choice for various machinery. The bearings optimal sealing ensures protection from contaminants, while its normal tolerance class guarantees accuracy, contributing to longer service life and reduced maintenance needs.
Optimised for a variety of mechanical applications which ensuring versatility
Constructed with a steel sheet metal cage for enhanced durability
Robust sealing design providing protection from debris
Offers normal tolerance class for precise performance in engineering applications
Related links
- SKF 16007/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG 16007-A-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-RSR 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG 63007-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG S6007-2RSR-FD 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007CM 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NSK 6007DDU 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6007-2RS1NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
