FAG 6007-RSR 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 312-335
- Mfr. Part No.:
- 6007-RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,599.86
(exc. VAT)
PHP1,791.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,599.86 |
*price indicative
- RS Stock No.:
- 312-335
- Mfr. Part No.:
- 6007-RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | Standard | |
| Static Load Rating | 10300N | |
| Dynamic Load Rating | 17000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 6000 | |
| Limiting Speed | 6200rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance Standard | ||
Static Load Rating 10300N | ||
Dynamic Load Rating 17000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 6000 | ||
Limiting Speed 6200rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The FAG Deep Groove Ball Bearing is meticulously crafted for reliability and precision in diverse applications. Engineered with a contact seal on one side, it ensures optimal performance while extending service life. Its sturdy steel sheet metal cage enhances durability, making it suitable for demanding environments. This bearing offers a balance of strength and efficiency, making it an ideal choice for a myriad of industrial uses.
Ensures long lasting performance even in challenging environments
Designed for efficient load distribution within machinery
Optimised for minimal maintenance with its sealed design
Accommodates both radial and axial loads enhancing versatility
Constructed to perform under high speed conditions with reduced friction
Temperature range suitability broadens application possibilities
Related links
- FAG 6007-RSR-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6307-RSR 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6007-2RS1NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6007-2RS1/C3GJN 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG 16007-A 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG 63007-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG S6007-2RSR-FD 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- Beco 6007-ZZBHTS280 Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
