FAG 6007-RSR-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD

Subtotal (1 unit)*

PHP1,599.86

(exc. VAT)

PHP1,791.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP1,599.86

*price indicative

RS Stock No.:
312-512
Mfr. Part No.:
6007-RSR-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

62mm

Race Width

14mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

10300N

Internal Clearance

Normal

Dynamic Load Rating

17000N

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Series

60

Limiting Speed

6200rpm

Bearing Type

Deep Groove

Race Type

Deep Grooved

RoHS Status: Exempt

COO (Country of Origin):
PT
The FAG Deep Groove Ball Bearing represents a sophisticated solution for varied applications requiring robustness and reliability. With an innovative design centred around enhanced sealing, this bearing ensures optimal performance and longevity under diverse operating conditions. Featuring a contact seal on one side, it substantially reduces the ingress of contamination while safeguarding the essential lubricants within.

Engineered for high radial load capacities

Versatile design suitable for various applications

Larger internal clearance promotes smoother operation

Efficiently balances performance with maintenance needs

Designed for both grease and oil lubrication systems

Temperature resilience supports a wide operational range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy