FAG 6007-Z 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 313-125
- Mfr. Part No.:
- 6007-Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,251.30
(exc. VAT)
PHP1,401.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,251.30 |
*price indicative
- RS Stock No.:
- 313-125
- Mfr. Part No.:
- 6007-Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 10300N | |
| Dynamic Load Rating | 17000N | |
| Series | 6000 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 16100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 10300N | ||
Dynamic Load Rating 17000N | ||
Series 6000 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 16100rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
The FAG Deep Groove Ball Bearing is engineered for optimal performance in demanding applications. Offering a robust design, it features a non contact shield for enhanced durability while remaining lightweight. With a bore diameter of 35 mm and an outer diameter of 62 mm, this bearing is ideal for both radial and axial load handling. Its superior static and dynamic load ratings ensure reliability in various conditions, making it a preferred choice for machinery requiring consistent, long lasting operation.
Lightweight construction enhances manoeuvrability and ease of installation
Designed for both radial and axial load support which ensuring versatile performance
Offers a broad operating temperature range suitable for various environments
Non contact shield prevents contamination while maintaining consistent lubrication
Related links
- FAG 6007 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-2RSR 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-2Z 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-RSR-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-2Z-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-2RSR-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-2Z-L207-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
