FAG 6007-2Z-L207-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 312-702
- Mfr. Part No.:
- 6007-2Z-L207-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,513.97
(exc. VAT)
PHP1,695.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,513.97 |
*price indicative
- RS Stock No.:
- 312-702
- Mfr. Part No.:
- 6007-2Z-L207-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 10300N | |
| Dynamic Load Rating | 17000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 6000 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 13700rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material High Carbon Chromium Bearing Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 10300N | ||
Dynamic Load Rating 17000N | ||
Standards/Approvals DIN 625-1 | ||
Series 6000 | ||
Bore Type Cylindrical | ||
Limiting Speed 13700rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- IN
The FAG Deep Groove Ball Bearing is designed for superior performance and longevity in applications requiring reliable rotational movement. With its robust construction featuring a steel sheet metal cage and non contact shields on both sides, this bearing effectively minimises contamination while offering efficient lubrication options. The bearing is engineered to handle significant radial loads with a fatigue load limit that assures durability over time. Its dimensional stability up to 120°C makes it suitable for a range of operating environments, ensuring consistent performance.
Dimensional stabilisation allows for consistent performance under varying conditions
Designed to accommodate higher operating temperatures expanding its application range
Radial internal clearance greater than standard for improved flexibility in fitting
Lifetime lubrication reduces maintenance efforts saving time and costs
Offers a balance of radial and axial load capabilities for versatile use
Related links
- FAG 6007-2Z-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-2Z 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6003-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- FAG 6212-2Z-L207-C3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6214-2Z-L207-C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6010-2Z-L207-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6008-2Z-L207-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6007-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
