FAG 6212-2Z-L207-C3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 313-153
- Mfr. Part No.:
- 6212-2Z-L207-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP5,014.83
(exc. VAT)
PHP5,616.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,014.83 |
*price indicative
- RS Stock No.:
- 313-153
- Mfr. Part No.:
- 6212-2Z-L207-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 36500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 57000N | |
| Series | 6212 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7900rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 36500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 57000N | ||
Series 6212 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 7900rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 110mm | ||
The FAG Deep Groove Ball Bearing is engineered for optimal performance in a variety of demanding applications. With its robust design featuring non-contact shields on both sides, it provides enhanced protection against contaminants while maintaining low friction. Designed for durability, this bearing is capable of withstanding higher temperatures of up to 150°C, thanks to its dimensional stabilisation. The incorporation of low noise, high-temperature grease further ensures long-lasting operation, making it suitable for both industrial and automotive use.
Designed for low friction enhancing energy efficiency during operation
Lifetime lubrication feature reduces maintenance requirements
Sealed construction guarantees lower noise levels during operation
Compact dimensions ensure versatility for different applications
Related links
- FAG 6212-2Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6310-C-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- FAG 6212-2Z 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6007-2Z-L207-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6214-2Z-L207-C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6008-2Z-L207-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6010-2Z-L207-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6212-2Z-C4 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
