FAG 6008-2Z-L207-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD

Subtotal (1 unit)*

PHP1,806.00

(exc. VAT)

PHP2,022.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,806.00

*price indicative

RS Stock No.:
312-513
Mfr. Part No.:
6008-2Z-L207-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

68mm

Race Width

15mm

Ball Material

High Carbon Chromium Bearing Steel

Race Material

High Carbon Chromium Bearing Steel

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

11500N

Dynamic Load Rating

17800N

Series

6000

Bore Type

Cylindrical

Standards/Approvals

DIN 625-1

Limiting Speed

12400rpm

Race Type

Deep Grooved

Bearing Type

Deep Groove

COO (Country of Origin):
IN
The FAG Deep Groove Ball Bearing is engineered for high efficiency and reliability, ensuring optimal performance in a variety of industrial applications. Designed with non contact shields on both sides, it protects against contaminants while enabling low friction operation. The steel sheet metal cage offers robust support and improved noise reduction, perfect for environments demanding longevity and minimal maintenance. With a dimensional tolerance class of PN, this bearing delivers precision fitting for enhanced stability.

Facilitates easy installation with precise dimensional specifications

Suitable for high speed applications with low noise operation

Built with a robust design to withstand harsh temperature variations

Optimised for both radial and axial loads in one and two directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy