FAG 6214-2Z-L207-C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- RS Stock No.:
- 313-155
- Mfr. Part No.:
- 6214-2Z-L207-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP7,893.35
(exc. VAT)
PHP8,840.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP7,893.35 |
*price indicative
- RS Stock No.:
- 313-155
- Mfr. Part No.:
- 6214-2Z-L207-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 44000N | |
| Dynamic Load Rating | 66000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 62 | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 125mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 44000N | ||
Dynamic Load Rating 66000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 62 | ||
Limiting Speed 7000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 125mm | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered to provide reliable performance in diverse applications, thanks to its robust construction and precise design. With non-contact shields on both sides, it effectively protects against contamination while ensuring optimal lubrication. The steel sheet metal cage enhances stability and operational efficiency, making it a perfect choice for both standard and demanding environments. Its dimensional stability at elevated temperatures up to 150°C ensures longevity and durability, even under challenging conditions.
Features a larger internal clearance to accommodate higher radial loads
Incorporates advanced sealing technology for improved reliability
Optimised for high speed performance elevating operational efficiency
Related links
- FAG 6214-2Z-C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-2Z 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- SKF 6214-2Z/C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6214-2RSR-C3 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- FAG 6212-2Z-L207-C3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6007-2Z-L207-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6010-2Z-L207-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
