FAG 6212-2Z-C4 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 310-539
- Mfr. Part No.:
- 6212-2Z-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP5,619.69
(exc. VAT)
PHP6,294.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,619.69 |
*price indicative
- RS Stock No.:
- 310-539
- Mfr. Part No.:
- 6212-2Z-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 36500N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 57000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 79000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 36500N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 57000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 79000rpm | ||
Bearing Type Deep Groove | ||
The FAG Deep Groove Ball Bearing is engineered for high performance and durability in a wide range of applications, ensuring optimal functionality where it matters most. With its ingenious design, it provides effective sealing through non-contact shields, reducing the risk of contamination while maximising operational efficiency.
Manufactured with dimensions that support both radial and axial loads
Optimised for high speed applications ensuring consistent performance
Includes a high dynamic load rating for increased operational capability
Related links
- FAG 6212-2Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6312-C-2Z-C4 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- FAG 6306-2Z-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6316-2Z-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6215-2Z-C4 1 Row Deep Groove Ball Bearing - 75 mm ID, 130 mm OD
- FAG 6212-Z 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-J20AB-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
