FAG 6212-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 311-966
- Mfr. Part No.:
- 6212-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,256.73
(exc. VAT)
PHP3,647.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,256.73 |
*price indicative
- RS Stock No.:
- 311-966
- Mfr. Part No.:
- 6212-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 36500N | |
| Dynamic Load Rating | 57000N | |
| Bore Type | Cylindrical | |
| Series | 6212 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 9300rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 36500N | ||
Dynamic Load Rating 57000N | ||
Bore Type Cylindrical | ||
Series 6212 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 9300rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 110mm | ||
- COO (Country of Origin):
- IN
The FAG Deep Groove Ball Bearing is engineered to fulfil the highest performance standards in various applications. With its robust steel sheet metal cage and normal tolerance class, this bearing is designed for reliability and enduring functionality. Its radial internal clearance of group C3 and the ability to maintain a weight of approximately 0.767 kg make it an ideal choice for demanding environments. The product satisfies extensive operational requirements, functioning effectively at bore diameters of 60 mm and outside diameters of 110 mm.
Lightweight design for easy integration into multiple applications
Versatile operating temperature range supports diverse conditions
Provides essential load ratings for informed selection
Enhanced design ensures consistent performance over time
Related links
- FAG 6212-Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-J20AB-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-2Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-2RSR-C3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-Z 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-2Z-C4 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SKF 6212/C3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
