FAG 6212-Z 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 310-779
- Mfr. Part No.:
- 6212-Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP4,899.01
(exc. VAT)
PHP5,486.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,899.01 |
*price indicative
- RS Stock No.:
- 310-779
- Mfr. Part No.:
- 6212-Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 36500N | |
| Dynamic Load Rating | 57000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 9300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 36500N | ||
Dynamic Load Rating 57000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 9300rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- IN
The FAG Deep Groove Ball Bearing is engineered for precision and reliability, offering optimal performance in various applications. Designed to handle complex operating conditions, this model features a non contact shield on one side to enhance durability and protect against contaminants. The robust construction includes a steel sheet metal cage, ensuring a long service life while maintaining quiet operation.
Non contact shield design minimises wear while providing essential protection
Crafted to meet industry standards for dynamic and static load ratings
Compact dimensions make it suitable for a variety of constrained spaces
Easy integration into existing assemblies simplifies installation and lowers maintenance time
Related links
- FAG 6212-Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-J20AB-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-2Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-2Z-C4 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SKF 6212-Z/C4 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NSK 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
