SNR 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 732-780
- Mfr. Part No.:
- 6212
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,205.83
(exc. VAT)
PHP2,470.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,205.83 |
*price indicative
- RS Stock No.:
- 732-780
- Mfr. Part No.:
- 6212
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 36kN | |
| Dynamic Load Rating | 55.3kN | |
| Limiting Speed | 9800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 36kN | ||
Dynamic Load Rating 55.3kN | ||
Limiting Speed 9800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Single Row Deep Groove Ball Bearing is engineered for reliable performance in a variety of applications. Designed to accommodate radial and axial loads, this robust bearing features a pressed steel cage and contact Seals on both sides, ensuring optimal protection against contaminants while maintaining smooth operation. With an internal diameter of 30 mm and an external diameter of 62 mm, it is adaptable for various configurations. The high dynamic load capacity of 20,500,000 mN, coupled with a fatigue limit load of 510,000 mN, confirms its durability and longevity in demanding environments. This bearing stands out with its excellent performance characteristics, making it a preferred choice for industrial machinery and automotive applications.
Engineered to handle both radial and axial loads efficiently
Pressed steel cage enhances durability and stability under load
Double sided contact Seals provide superior protection from environmental contaminants
Dynamic load capacity of 20500000 mN ensures long lasting performance
Fatigue limit load of 510000 mN allows for extended use in demanding conditions
Internal diameter of 30 mm and external diameter of 62 mm for versatile applications
Radial clearance class CN for optimal fitting and performance consistency
Suitable for high speed applications with a mechanical limit speed of 43800 °/s
Min operating temperature of 243.15 °K allows use in low temperature environments
Max operating temperature of 393.15 °K ensures reliability in high temperatures
Related links
- NSK 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-Z 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-J20AB-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-2Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-2Z-C4 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
