FAG 6316-2Z-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 312-006
- Mfr. Part No.:
- 6316-2Z-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP18,635.41
(exc. VAT)
PHP20,871.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,635.41 |
*price indicative
- RS Stock No.:
- 312-006
- Mfr. Part No.:
- 6316-2Z-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 80mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 87000N | |
| Dynamic Load Rating | 131000N | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 4550rpm | |
| Flange Outside Diameter | 170mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 87000N | ||
Dynamic Load Rating 131000N | ||
Series 63 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 4550rpm | ||
Flange Outside Diameter 170mm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is expertly designed to accommodate complex axial and radial loads while ensuring a smooth performance. With its robust steel sheet metal cage and non-contact shields, it offers effective protection against contaminants, making it ideal for demanding operational environments. The product's tolerance and dimensional stabilization enhance durability and efficiency, allowing for reliable use up to temperatures of 120 °C.
Features dimensions that facilitate easy integration into existing systems
Provides a reliable performance with minimal maintenance requirements
Manufactured with precision to ensure a long service life
Related links
- FAG 6316-2Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-M-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6312-C-2Z-C4 1 Row Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
