FAG 6316-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 310-339
- Mfr. Part No.:
- 6316-J20AA-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP85,768.90
(exc. VAT)
PHP96,061.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,768.90 |
*price indicative
- RS Stock No.:
- 310-339
- Mfr. Part No.:
- 6316-J20AA-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 80mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 87000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 131000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 87000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 131000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is a highly engineered component designed to meet the demanding performance requirements of various applications. Its unique construction boasts a ceramic coating, enhancing durability and ensuring effective functionality even under challenging conditions. With a robust steel sheet metal cage, this single-row bearing effectively accommodates radial loads while minimising friction. The product benefits from exceptional dimensional stability, rated for operation at temperatures up to 150°C, making it suitable for diverse environments.
Provides effective radial load support while reducing friction
Accommodates a wide temperature range ensuring reliability in diverse conditions
Current insulation on the outer ring adds safety in electrical applications
Ideal for both automotive and industrial machinery use
Related links
- FAG 6316-M-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316-2RS1/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6219-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
