FAG 6219-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- RS Stock No.:
- 311-118
- Mfr. Part No.:
- 6219-M-J20AA-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP99,585.98
(exc. VAT)
PHP111,536.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,585.98 |
*price indicative
- RS Stock No.:
- 311-118
- Mfr. Part No.:
- 6219-M-J20AA-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 82000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 116000N | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 6900rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 170mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 82000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 116000N | ||
Bore Type Cylindrical | ||
Series 62 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 6900rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 170mm | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for exceptional performance and reliability in a range of applications. With a robust solid brass cage and ceramic coating, it ensures enhanced durability even under challenging conditions. Engineered for single row configurations, it delivers a balance of operational efficiency and stability. The ceramic outer ring insulation provides added protection against electrical discharge, making it a suitable choice for advanced machinery requiring low friction and high load capacities.
Designed for both radial and axial load applications
Current insulation helps protect against electrical failures
Works effectively across a broad temperature range
Ideal for use in environments requiring reliable performance
Minimises maintenance needs with its unsealed design
Lightweight construction aids in reducing overall energy consumption
Related links
- FAG 6219-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2RSR 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6319-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
