FAG 6319-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- RS Stock No.:
- 310-592
- Mfr. Part No.:
- 6319-M-J20AA-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP114,695.64
(exc. VAT)
PHP128,459.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,695.64 |
*price indicative
- RS Stock No.:
- 310-592
- Mfr. Part No.:
- 6319-M-J20AA-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 113000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 154000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 113000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 154000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 6000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for reliability and efficiency in demanding applications. Featuring a solid brass cage and a ceramic-coated outer ring, it excels in environments where both performance and durability are crucial. With a bore diameter of 95 mm and an outside diameter of 200 mm, this bearing ensures a robust fit. Designed to withstand high radial loads and with a normal tolerance class, this component guarantees optimal functioning across a variety of mechanical settings.
Normal tolerance class supports compatibility with a wide range of machines
High radial load capacity meets the demands of heavy duty applications
Lightweight structure contributes to overall system efficiency
Related links
- FAG 6319-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-J20AB-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6219-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6319-M-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-J20AA-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
