FAG 6319-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- RS Stock No.:
- 310-589
- Mfr. Part No.:
- 6319-2Z-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP32,379.85
(exc. VAT)
PHP36,265.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,379.85 |
*price indicative
- RS Stock No.:
- 310-589
- Mfr. Part No.:
- 6319-2Z-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 113000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 154000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 113000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 154000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 3900rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for high efficiency and reliability, making it an essential choice for various rotational applications. Its unique construction features non-contact shields that protect the internal components from contamination while maintaining optimal lubrication. Engineered for performance, this bearing offers a robust design that accommodates larger internal clearances, ensuring smooth operation even under challenging conditions.
Assembles easily into various configurations
Minimises maintenance needs with lifetime lubrication
Offers stability through dimensional heat treatment
Related links
- FAG 6319-J20AB-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319-2Z/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-2Z 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
