FAG 6319-2Z 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- RS Stock No.:
- 312-650
- Mfr. Part No.:
- 6319-2Z
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP32,379.85
(exc. VAT)
PHP36,265.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,379.85 |
*price indicative
- RS Stock No.:
- 312-650
- Mfr. Part No.:
- 6319-2Z
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Cage Material | Steel Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 113kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 154kN | |
| Standards/Approvals | RoHS | |
| Series | 6319 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Cage Material Steel Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 113kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 154kN | ||
Standards/Approvals RoHS | ||
Series 6319 | ||
Bore Type Cylindrical | ||
Limiting Speed 3900rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
Schaeffler Series 63 Ball Bearing, 200mm Outside Diameter, 95mm Inside Diameter - 6319-2Z
This ball bearing is designed for radial load support in rotating assemblies where continuous, sealed operation is required. It features a deep-groove raceway and a cylindrical bore to allow accurate shaft seating. The construction includes a steel sheet cage and double shields to limit ingress of contamination, making it suitable for applications requiring moderate rotational speeds and standardised dimensions.
Features and Benefits:
• High static capacity delivers 113 kN load support
• Enhanced dynamic performance provides 154 kN operational load
• CN internal clearance ensures predictable axial displacement
• Double-shielded design reduces contamination without loss of lubrication
• Steel sheet cage offers structural stability under load
• Enhanced dynamic performance provides 154 kN operational load
• CN internal clearance ensures predictable axial displacement
• Double-shielded design reduces contamination without loss of lubrication
• Steel sheet cage offers structural stability under load
Applications
• Suitable for industrial gearbox bearing locations
• Used with rotating shafts requiring cylindrical bores
• Ideal for heavy machinery main-shaft support
• Can be used for conveyor drive-roller systems
• Suitable for needing standardised bearing geometry
• Used with rotating shafts requiring cylindrical bores
• Ideal for heavy machinery main-shaft support
• Can be used for conveyor drive-roller systems
• Suitable for needing standardised bearing geometry
What limiting rotational speed can be expected in service?
The bearing is rated for a maximum operating speed of 3,900 r/min, which defines allowable rotational limits under normal conditions.
How does the bore form affect mounting?
The cylindrical bore permits plain-shaft mounting and use with adapter or withdrawal sleeves for axial positioning.
What standard governs dimensional and running tolerances?
Dimensional and tolerance requirements comply with ISO 492:2023, which specifies rolling bearing geometries.
What raceway and row configuration does it use?
It has a single-row deep-groove raceway suitable for combined radial and moderate axial loads.
Related links
- FAG 6319-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319-2Z/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-C4 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-J20AA-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
