FAG 6319-C4 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- RS Stock No.:
- 312-355
- Mfr. Part No.:
- 6319-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP29,573.97
(exc. VAT)
PHP33,122.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,573.97 |
*price indicative
- RS Stock No.:
- 312-355
- Mfr. Part No.:
- 6319-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Cage Material | Steel Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 113kN | |
| Dynamic Load Rating | 154kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Series | 6319 | |
| Limiting Speed | 4600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Cage Material Steel Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 113kN | ||
Dynamic Load Rating 154kN | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Series 6319 | ||
Limiting Speed 4600rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to provide reliable performance in various demanding applications. Engineered with precision, it features a robust steel sheet metal cage that ensures durability and long service life. The bearing operates seamlessly without sealing, making it an ideal choice for applications that require minimal maintenance. Its impressive dynamic load ratings and larger internal clearance accommodate higher operational stresses, allowing for efficient performance even in challenging environments.
Features a cylindrical bore type for easy compatibility with shaft installations
Constructed for normal tolerance class ensuring a balance between performance and cost effectiveness
Optimised for radial internal clearance that supports larger operational tolerances
Related links
- SKF 6319/C4 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319 M/C4 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-2Z 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-J20AA-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
