FAG 6319-M-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- RS Stock No.:
- 312-789
- Mfr. Part No.:
- 6319-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP63,286.46
(exc. VAT)
PHP70,880.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,286.46 |
*price indicative
- RS Stock No.:
- 312-789
- Mfr. Part No.:
- 6319-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 113000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 154000N | |
| Series | 63M | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Static Load Rating 113000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 154000N | ||
Series 63M | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 6000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to deliver exceptional performance for a varied range of applications. Built to precise specifications, it features a solid brass cage that ensures optimal rolling element guidance, enhancing reliability and longevity. The product is suitable for environments requiring dimensional stability up to 150°C, making it an excellent choice for industries where temperature fluctuations are common. Its standard nominal bore diameter of 95 mm and outside diameter of 200 mm grant it versatility across many mechanical systems.
Favourable temperature range accommodates diverse operational environments
Low maintenance requirement due to its not sealed design
Related links
- SKF 6319 M/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-J20AA-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-J20AB-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
