FAG 6219-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- RS Stock No.:
- 310-794
- Mfr. Part No.:
- 6219-2Z-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP16,834.36
(exc. VAT)
PHP18,854.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,834.36 |
*price indicative
- RS Stock No.:
- 310-794
- Mfr. Part No.:
- 6219-2Z-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 95mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 82000N | |
| Dynamic Load Rating | 116000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 4550rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 95mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 82000N | ||
Dynamic Load Rating 116000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 4550rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing designed for longevity and reliability in various industrial applications. Featuring a robust steel sheet metal cage and non-contact shields on both sides, it effectively protects against contaminants while ensuring optimal functionality. This bearing variant accommodates radial loads with a high dynamic load rating and operates smoothly under challenging conditions, making it suitable for a wide range of mechanical systems.
Precision engineering supports minimal internal clearance
Optimised for high temperature operations increasing versatility
Lightweight design ensures ease of installation and reduces strain on components
Related links
- SKF 6219-2Z/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2Z 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2RSR 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
