SKF 6219-2Z/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD

Subtotal (1 pack of 2 units)*

PHP39,061.11

(exc. VAT)

PHP43,748.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP39,061.11PHP19,530.555

*price indicative

RS Stock No.:
586-708
Mfr. Part No.:
6219-2Z/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

95mm

Outside Diameter

170mm

Race Width

32mm

Ball Material

Bearing Steel

Race Material

Bearing Steel

Cage Material

Sheet Metal

Number of Rows

1

Internal Clearance

C3

Static Load Rating

81.5kN

Dynamic Load Rating

114kN

Series

6219-2Z/C3

Standards/Approvals

RoHS

Bore Type

Cylindrical

Limiting Speed

4000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF High Performance Bearing is specifically engineered to deliver exceptional reliability and longevity in a wide range of applications. With its robust design and superior materials, it ensures smooth operation, even under demanding conditions. The unique sealing system effectively protects against dust and moisture, enhancing the bearing's lifespan significantly. This product is perfect for industrial and commercial uses, providing peace of mind to users who require efficient and consistent performance. Its versatility and durability make it an ideal choice for various machinery, ensuring less downtime and optimal functionality. The advanced engineering behind this bearing reflects a commitment to quality, making it an excellent investment for any professional setting.

Robust design guarantees optimal performance in challenging environments

Superior materials enhance overall durability and reliability

Advanced sealing system protects against dust and moisture ingress

Designed for smooth operation reducing friction and wear

Versatile application range makes it suitable for various machinery

Reduced maintenance requirements contribute to lower operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy