SKF 6219-2RS1 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD

Subtotal (1 pack of 2 units)*

PHP47,136.08

(exc. VAT)

PHP52,792.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP47,136.08PHP23,568.04

*price indicative

RS Stock No.:
585-923
Mfr. Part No.:
6219-2RS1
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

95mm

Outside Diameter

170mm

Race Width

32mm

Race Material

Bearing Steel

Ball Material

Bearing Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

81.5kN

Internal Clearance

CN

Dynamic Load Rating

114kN

Series

6219-2RS1

Bore Type

Cylindrical

Standards/Approvals

RoHS

Limiting Speed

2400rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF Deep groove ball bearing is an exemplary choice for those seeking efficiency and reliability in their mechanical applications. Designed to accommodate both radial and axial loads, this bearing stands out for its ability to handle varying degrees of stress while maintaining outstanding performance levels. Engineered with precision, it features dual seals, providing enhanced protection against contamination and ensuring a longer lifespan. Ideal for use in various environments, it’s particularly suited to applications requiring smooth and quiet operation. This bearing not only offers exceptional durability but also promises ease of installation, making it a favourite among engineers and technicians alike. With its robust design and reliable functionality, this product is a valuable asset to your machinery or equipment, enabling seamless performance and reducing downtime.

Robust design ensures long lasting performance

Dual seals provide superior protection against dirt and moisture

Easy installation contributes to reduced downtime

Versatile compatibility makes it suitable for various applications

Smooth operation minimises vibration and noise

Supports high speed performance without compromising durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy