SKF 6219-2RS1/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- RS Stock No.:
- 585-849
- Mfr. Part No.:
- 6219-2RS1/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP47,136.08
(exc. VAT)
PHP52,792.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP47,136.08 | PHP23,568.04 |
*price indicative
- RS Stock No.:
- 585-849
- Mfr. Part No.:
- 6219-2RS1/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 95mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 81.5kN | |
| Dynamic Load Rating | 114kN | |
| Series | 6219-2RS1/C3 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 95mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 81.5kN | ||
Dynamic Load Rating 114kN | ||
Series 6219-2RS1/C3 | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Limiting Speed 2400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Premium quality bearing is engineered to enhance the performance and longevity of machinery across various applications. Featuring a double rubber seal design, it effectively prevents contaminants from entering the bearing, thus ensuring optimal operation even in harsh environments. The robust construction supports radial loads while facilitating smooth rotational movement, making it ideal for heavy duty industrial environments. Moreover, its precision engineering guarantees minimal friction, translating into energy efficiency and reduced wear over time. This bearing is not just a component; it's a vital part of a system dedicated to reliability, durability, and superior performance in mechanical applications. With its exceptional load carrying capacity, it provides peace of mind to operators, knowing their machinery is protected and functioning at its best, even under strain.
Double rubber seals act as a formidable barrier against dust and moisture
Robust construction supports high radial loads while maintaining smooth rotational motion
Precision engineering ensures minimal friction for better energy efficiency
Optimised for long service life reducing the need for frequent replacements
Designed for heavy duty industrial environments proving its versatility
Exceptional load carrying capacity enhances reliability under strain
Related links
- SKF 6219-2RS1 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SKF 6219-2Z/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2Z-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- FAG 6219-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD
- SKF 6019-2RS1/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
