SKF 6316-2RS1/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD

Subtotal (1 pack of 2 units)*

PHP43,887.62

(exc. VAT)

PHP49,154.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP43,887.62PHP21,943.81

*price indicative

RS Stock No.:
585-887
Mfr. Part No.:
6316-2RS1/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

80mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

170mm

Race Width

39mm

Cage Material

Sheet Metal

Ball Material

Bearing Steel

Race Material

Bearing Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

86.5kN

Internal Clearance

C3

Dynamic Load Rating

130kN

Standards/Approvals

RoHS

Series

6316-2RS1/C3

Bore Type

Cylindrical

Limiting Speed

2600rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF Bearing is engineered to deliver outstanding performance in various demanding applications. This precision component utilises a dual lip seal to effectively retain lubricant and prevent the ingress of contaminants, significantly increasing the lifespan of the bearing. Its robust design ensures reliable operation under both high speed and heavy load conditions, making it an ideal choice for industries ranging from automotive to machinery. The internal construction features optimized raceways, which enhance load distribution and reduce friction, contributing to a smoother, quieter performance. With excellent corrosion resistance, this bearing stands up to challenging environments, ensuring your machines operate seamlessly and efficiently. Perfect for professional assemblers and service providers seeking a trusted solution, this bearing represents a testament to superior engineering and quality manufacturing.

Dual lip seal effectively retains lubrication

Reduces contamination ingress for extended bearing life

Optimised raceways provide improved load distribution

Smooth operation enhances overall machine performance

Corrosion resistant materials extend longevity in hostile environments

Designed for high speed and heavy load applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy