FAG 6316-M-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 312-364
- Mfr. Part No.:
- 6316-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP43,228.08
(exc. VAT)
PHP48,415.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,228.08 |
*price indicative
- RS Stock No.:
- 312-364
- Mfr. Part No.:
- 6316-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 87000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 131000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 170mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 87000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 131000N | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 7000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 170mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for precision and durability, ensuring optimal performance under various operating conditions. Engineered with a solid brass cage, this product incorporates a single-row structure, providing robust guidance for rolling elements. Its dimensional stabilization allows for reliable operation in temperatures reaching up to 150°C, making it suitable for a broad range of industrial applications.
Larger internal clearance enables greater flexibility in application
Structured for rapid speeds enhancing operational efficiency
Offers a high dynamic load rating ensuring reliability
Related links
- FAG 6316-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316 M/C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316-2RS1/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
