FAG 6316 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 312-005
- Mfr. Part No.:
- 6316
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP15,542.70
(exc. VAT)
PHP17,407.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,542.70 |
*price indicative
- RS Stock No.:
- 312-005
- Mfr. Part No.:
- 6316
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 80mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 87000N | |
| Dynamic Load Rating | 131000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5400rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 170mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 87000N | ||
Dynamic Load Rating 131000N | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Bore Type Cylindrical | ||
Limiting Speed 5400rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 170mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is expertly engineered for robust performance across a variety of applications. Designed with precision, this bearing features a single row construction that ensures smooth operation and high load carrying capacity. Its steel sheet metal cage adds to its durability, making it ideal for both industrial and high-performance environments. This model excels in providing reliable service, offering operational efficiency and longevity. Operating within a temperature range of -30°C to 150°C, it adapts seamlessly to diverse working conditions. Experience the difference with this high-quality bearing that promises stability and performance tailored to your engineering needs.
Offers long lasting durability with minimal maintenance requirements
Provides effective operational performance without grease lubrication
Temperature range caters to demanding environments
Related links
- FAG 6316-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-M-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316-2RS1/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- SKF 6316-2Z/C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2RSR 1 Row Ball Bearing - 80 mm ID, 170 mm OD
