FAG 6316-2RSR 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 310-579
- Mfr. Part No.:
- 6316-2RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP20,147.78
(exc. VAT)
PHP22,565.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,147.78 |
*price indicative
- RS Stock No.:
- 310-579
- Mfr. Part No.:
- 6316-2RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 87000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 131000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2470rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 87000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 131000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 2470rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for reliability and performance, catering to various applications where precision and durability are paramount. With the incorporation of seals on both sides, it ensures optimal functionality while offering robust protection against contaminants. Designed for a broad temperature range, this bearing maintains efficiency even under challenging conditions. Its construction, featuring a steel sheet metal cage, guarantees stability and longevity, while the dimensional stabilisation up to 150° enhances its operational resilience.
Lightweight design facilitates easier handling and installation
Optimised for radial and axial loads in one or two directions
Lifetime lubrication reduces the need for frequent maintenance
Thermal stability ensures performance across varying operating temperatures
Related links
- FAG 6316-2RSR-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-J20AB-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-J20C-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-C4 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
