FAG 6316-J20C-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 312-717
- Mfr. Part No.:
- 6316-J20C-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP78,717.41
(exc. VAT)
PHP88,163.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,717.41 |
*price indicative
- RS Stock No.:
- 312-717
- Mfr. Part No.:
- 6316-J20C-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 87000N | |
| Dynamic Load Rating | 131000N | |
| Series | 63 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 170mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 87000N | ||
Dynamic Load Rating 131000N | ||
Series 63 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 170mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing offers exceptional durability and reliability in various applications. Designed with a ceramic-coated inner ring, it ensures enhanced resistance to wear and a longer lifespan, making it ideal for demanding conditions. This bearing is engineered with a steel sheet metal cage to provide robust support while maintaining efficient lubricant flow, thus optimising performance. Its radial internal clearance is classified as C3, designed for applications that require a greater allowance for thermal expansion and operational conditions.
Radial load and axial load capabilities for versatile use
Fatigue limit designed to withstand prolonged operational stresses
Related links
- FAG 6316-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2RSR-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-J20AB-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-M-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2RSR 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6316-2Z 1 Row Deep Groove Ball Bearing - 80 mm ID, 170 mm OD
