FAG 16007-A-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 313-297
- Mfr. Part No.:
- 16007-A-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,755.83
(exc. VAT)
PHP1,966.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,755.83 |
*price indicative
- RS Stock No.:
- 313-297
- Mfr. Part No.:
- 16007-A-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 9mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Chrome Steel | |
| Race Material | Chrome Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 8800N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 13000N | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Series | 16000 | |
| Limiting Speed | 16700rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 9mm | ||
Cage Material Pressed Steel | ||
Ball Material Chrome Steel | ||
Race Material Chrome Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 8800N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 13000N | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Series 16000 | ||
Limiting Speed 16700rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing is a pivotal component designed for high performance and versatility in various applications. Engineered with a robust steel sheet metal cage, this bearing ensures durability while facilitating reduced friction. Its internal design has been optimised to accommodate changed operational requirements, making it an ideal choice for industries that demand reliability. With a normal tolerance class and dimensional stability up to 120°C, it can operate effectively under various conditions.
Designed to support high radial loads with enhanced stability
Optimised for a wide range of industrial applications
Constructed to allow for limiting speeds which ensuring operational efficiency
Lightweight design aids in reducing overall machine weight
Capable of withstanding varied operating temperatures for consistent performance
Related links
- FAG 16007-A 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SKF 16007/C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-RSR-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-2Z-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-2Z-L207-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 6007-2RSR-C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6007/C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
